Samtec FTS Series Vertical Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-9911
- Mfr. Part No.:
- FTS-105-01-L-DV-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 2000 more to save €68.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,217.00
(exc. VAT)
€1,497.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.217 | €1,217.00 | - |
| 2000 + | €1.183 | €1,183.00 | €68.00 |
*price indicative
- RS Stock No.:
- 196-9911
- Mfr. Part No.:
- FTS-105-01-L-DV-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTS | |
| Product Type | Pin Header | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Board-to-Cable | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTS | ||
Product Type Pin Header | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Board-to-Cable | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
SAMTEC FTS Series Pin Header, 1.27mm Pitch, 10 Contacts - FTS-105-01-L-DV-TR
This pin header is designed for efficient signal transmission in various electronic applications. With a 1.27mm pitch, this component features two rows and a total of 10 contacts arranged in a vertical orientation. As an unshrouded male connector MADE from phosphor bronze, it provides connections for both board-to-board and board-to-cable configurations.
Features & Benefits
• Unshrouded design allows for flexible connectivity options
• Phosphor bronze material ensures durability and corrosion resistance
• Vertical orientation optimises space in Compact layouts
• Gold and tin plated contacts enhance conductivity
Applications
• Used for connecting printed circuit boards
• Commonly utilised in telecommunications equipment
• Appropriate for embedded system applications
Can it handle high current loads?
Yes, it is rated for 3.4A.
Is it suitable for Compact spaces?
Yes, the vertical orientation saves space effectively.
Related links
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
