Samtec FTS Series Vertical Surface Pin Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.43

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 95€0.886€4.43
100 - 120€0.78€3.90
125 - 495€0.73€3.65
500 +€0.67€3.35

*price indicative

RS Stock No.:
208-1412
Mfr. Part No.:
FTS-102-01-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec super-low profile header strip on a 1.27mm pitch with up to 4 contact. It is available with end shroud and alignment pin for easy installation. Its insulation material made up of liquid crystal polymer and 3.4 A per pin current rating.

Operating temperature range -55°C to +125°C

Available with various post heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy