Samtec FTS Series Vertical Surface Pin Header, 34 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 135 more to save 9%

View bulk pricing options

Subtotal (1 tube of 27 units)*

€82.54

(exc. VAT)

€101.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 108€3.057€82.54-
135 - 243€2.776€74.959%
270 - 513€2.497€67.4218%
540 +€2.416€65.2320%

*price indicative

RS Stock No.:
197-0048
Mfr. Part No.:
FTS-117-01-F-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTS

Pitch

1.27mm

Current

3.4A

Housing Material

LCP

Number of Contacts

34

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTS-117-01-F-S FTS series micro low profile Terminal strip. It is available in End shroud option and Cost saving flash gold plating .

Insulator material: black liquid crystal polymer

Terminal material: phosphor bronze

Operating temp range:-55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy