Samtec FTS Series Vertical Surface Pin Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 850 units)*

€1,467.10

(exc. VAT)

€1,804.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
850 +€1.726€1,467.10

*price indicative

RS Stock No.:
227-1285
Mfr. Part No.:
FTS-106-01-F-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTS

Pitch

1.27mm

Current

3.4A

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTS series micro low-profile terminal strip has 6 pins per row and 1 lead style. It has gold flash on post and matte tin on tail.

Dual vertical SMT row

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy