Samtec FTSH Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 230 more to save 8%

View bulk pricing options

Subtotal (1 tube of 46 units)*

€210.68

(exc. VAT)

€258.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
46 - 184€4.58€210.68-
230 - 414€4.177€192.148%
460 +€4.104€188.7810%

*price indicative

RS Stock No.:
197-6478
Mfr. Part No.:
FTSH-110-01-L-DH-A-C
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

Pin Header

Pitch

1.27mm

Current

3.4A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTSH series micro Terminal strip. It has phosphor bronze as Terminal material and black liquid crystal polymer as insulator material.

Current rating 3.4A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links