Samtec FTSH Series Right Angle Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-6770
- Mfr. Part No.:
- FTSH-110-01-L-DH
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- Plus 113 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €5.69 |
| 20 - 74 | €4.71 |
| 75 - 299 | €4.40 |
| 300 - 599 | €4.26 |
| 600 + | €4.16 |
*price indicative
- RS Stock No.:
- 767-6770
- Mfr. Part No.:
- FTSH-110-01-L-DH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Current | 1.75A | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Current 1.75A | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Surface Mount Micro Headers - FTSH Series
FTSH series SMT micro headers with a 1.27 mm pitch and gold plated contacts. This range of FTSH Series 1.27 mm pitch SMT micro Terminal strips can be mated with appropriate socket strips or IDC cable assemblies.
Current rating 1.75 A at 80 °C
Operating temperature -55 to 125 °C
Note
FTSH Series SMT Terminal Strips mate with:
FFSD Series IDC cable assemblies, see stock number 159-880 typical.
CLP Series micro socket strips, see stock number 481-4695 typical.
FLE Series socket strips, see stock number 766-8959 typical.
FFSD Series IDC cable assemblies, see stock number 159-880 typical.
CLP Series micro socket strips, see stock number 481-4695 typical.
FLE Series socket strips, see stock number 766-8959 typical.
Related links
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
