Samtec FSI Series Straight Surface PCB Header, 20 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 26 units)*

€192.66

(exc. VAT)

€236.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
26 - 104€7.41€192.66
130 - 234€6.72€174.72
260 - 494€6.165€160.29
520 +€6.003€156.08

*price indicative

RS Stock No.:
197-6530
Mfr. Part No.:
FSI-120-06-L-D-AD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FSI

Product Type

PCB Header

Current

2.8A

Pitch

1mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec FSI series one piece Interface with double row. It is available with rugged screw downs, weld tab and alignment pins options.it has BeCu as contact material and liquid crystal polymer as insulator material.

Current rating 2.8A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy