Samtec FSI Series Straight Surface PCB Header, 100 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 8 units)*

€126.58

(exc. VAT)

€155.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
8 +€15.823€126.58

*price indicative

RS Stock No.:
208-1379
Mfr. Part No.:
FSI-150-03-G-D-E-AD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FSI

Product Type

PCB Header

Pitch

1mm

Current

2.8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FSI series is a 1mm one piece interface with 100 contact point. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.

Optional rugged screw down, weld tab and alignment pin

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy