Samtec HTSS Series Straight Surface PCB Header, 5 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 34 units)*

€76.23

(exc. VAT)

€93.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
34 - 34€2.242€76.23
68 - 136€2.123€72.18
170 - 306€1.946€66.16
340 +€1.838€62.49

*price indicative

RS Stock No.:
197-6758
Mfr. Part No.:
HTSS-105-01-T-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTSS

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

5

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Samtec HTSS series high temp shrouded Terminal strip. It has phosphor bronze as Terminal material and natural PCT as insulator material.

Insulation resistance 5000 MΩ

Flammability rating UL 94V-O

Operating Temperature Range -55°C to +105°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy