Samtec HTSS Series Straight Surface PCB Header, 5 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 197-6759
- Mfr. Part No.:
- HTSS-105-01-T-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.554 | €12.77 |
| 10 - 20 | €2.21 | €11.05 |
| 25 + | €2.068 | €10.34 |
*price indicative
- RS Stock No.:
- 197-6759
- Mfr. Part No.:
- HTSS-105-01-T-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTSS | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTSS | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec HTSS series high temp shrouded Terminal strip. It has phosphor bronze as Terminal material and natural PCT as insulator material.
Insulation resistance 5000 MΩ
Flammability rating UL 94V-O
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec HTSS Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTSS Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec HTSS Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
