Samtec ST4 Series Straight Surface PCB Header, 100 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-1664
- Mfr. Part No.:
- ST4-50-2.50-L-D-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 1400 more to save €210.00
View bulk pricing optionsSubtotal (1 reel of 700 units)*
€3,784.90
(exc. VAT)
€4,655.70
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 700 | €5.407 | €3,784.90 | - |
| 1400 + | €5.257 | €3,679.90 | €210.00 |
*price indicative
- RS Stock No.:
- 198-1664
- Mfr. Part No.:
- ST4-50-2.50-L-D-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ST4 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 1.6A | |
| Housing Material | LCP | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver, Tin | |
| Row Pitch | 400μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ST4 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 1.6A | ||
Housing Material LCP | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver, Tin | ||
Row Pitch 400μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec ST4 series consist of micro blade & beam ultra fine pitch Terminal strip. It performs at the speed of 28 Gbps also it is compatible with mPOWER™ for power/signal flexibility.
Contact material: phosphor bronze
Current rating:1.6A per pin(2 pins powered)
Operating temp range:-55°C to +125°C
Insulator material: black LCP
Related links
- Samtec ST4 Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
