Samtec ST4 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Solder

Subtotal (1 unit)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.98

*price indicative

Packaging Options:
RS Stock No.:
180-1944
Mfr. Part No.:
ST4-10-2.50-L-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

LP Ultra Fine Pitch Terminal Strip

Number of Rows

2

Pitch

400μm

Current

1.6A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

6mm

Series

ST4

Row Pitch

1.41mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

Samtec 28+ Gbps Solution

Ultra fine 0.40 mm pitch

Stack heights from 4 mm - 6 mm

Slim footprint

Up to 100 I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy