Samtec STMM Series Straight Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 56 more to save 5%

View bulk pricing options

Subtotal (1 tube of 28 units)*

€67.87

(exc. VAT)

€83.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
28 - 28€2.424€67.87-
56 - 112€2.293€64.205%
140 +€2.048€57.3415%

*price indicative

RS Stock No.:
198-1666
Mfr. Part No.:
STMM-107-02-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

STMM

Product Type

PCB Header

Pitch

2mm

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec STMM series consist of shrouded Terminal strip cable mate and it is having polarization notch. It also has black liquid Crystal Polymer insulating material.

Terminal material: phosphor bronze

SMT lead coplanarity:(0.10mm) .004" max

All common pin counts from 4 to 25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy