Samtec TFM Series Straight Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

€861.80

(exc. VAT)

€1,060.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€4.309€861.80

*price indicative

RS Stock No.:
198-2702
Mfr. Part No.:
TFM-115-32-S-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Pitch

1.27mm

Current

3.2A

Number of Contacts

30

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 30 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Voltage rating of 250 VAC

Operating Temperature ranges from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy