Samtec TFM Series Straight Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2703
- Mfr. Part No.:
- TFM-115-32-S-D-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.15 | - |
| 5 - 24 | €4.54 | 11% |
| 25 - 49 | €4.06 | 21% |
| 50 - 99 | €3.86 | 25% |
| 100 + | €3.77 | 26% |
*price indicative
- RS Stock No.:
- 198-2703
- Mfr. Part No.:
- TFM-115-32-S-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFM | |
| Product Type | PCB Header | |
| Current | 3.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFM | ||
Product Type PCB Header | ||
Current 3.2A | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 30 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 3.2A per pin
Voltage rating of 250 VAC
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
