Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 46 units)*

€125.63

(exc. VAT)

€154.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
46 +€2.731€125.63

*price indicative

RS Stock No.:
198-2941
Mfr. Part No.:
TMS-110-02-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Pitch

1.27mm

Current

5A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

Samtec TMS series header is a 1.27mm through hole micro Terminal strip with 20 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 5A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links