Samtec IPT1 Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 84 more to save €34.44

View bulk pricing options

Subtotal (1 tube of 42 units)*

€147.04

(exc. VAT)

€180.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
42 - 42€3.501€147.04-
84 - 168€3.091€129.82€34.44
210 - 378€2.696€113.23€169.05
420 +€2.619€110.00€370.44

*price indicative

RS Stock No.:
200-0261
Mfr. Part No.:
IPT1-105-01-L-D-VS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPT1

Product Type

PCB Header

Current

5.9A

Pitch

2.54mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

775V

2

The Samtec IPT1 series is shrouded power connector. And available with optional locking clip.

Double row

Vertical through-hole and surface mount, right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy