Samtec IPT1 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.18

(exc. VAT)

€5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€4.18
20 - 74€3.50
75 - 299€2.94
300 - 599€2.70
600 +€2.52

*price indicative

Packaging Options:
RS Stock No.:
767-6869
Mfr. Part No.:
IPT1-110-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPT1

Product Type

PCB Header

Current

9A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

777V

Shrouded 2.54mm PCB Isolated Power Terminals - IPT1 Series


IPT1 series Mini Mate® board to board shrouded PCB isolated power header terminals with a 2.54mm pitch and a height of 11.05mm when mated. These IPT1 series board to board PCB isolated power headers have a double row of Rugged™ individually shrouded 0.25μm gold plated phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPT1 series board-to-board through hole power header terminals can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.

Part numbers IPT1-1XX-01-L-D are straight through hole mount

Part numbers IPT1-1XX-01-L-D-RA are right angle through hole mount

Samtec 2.54mm Power Terminals and Sockets


Note

These board to board shrouded PCB power header terminals mate with the IPS1 series shrouded PCB power sockets - see stock number 767-6840 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy