Samtec LS2 Series Straight Through Hole PCB Header, 40 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 13 units)*

€102.87

(exc. VAT)

€126.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
13 +€7.913€102.87

*price indicative

RS Stock No.:
200-0293
Mfr. Part No.:
LS2-120-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LS2

Product Type

PCB Header

Pitch

2mm

Current

3.2A

Housing Material

Liquid Crystal Polymer

Number of Contacts

40

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

2

The Samtec LS2 series is self mating hermaphroditic header.

Some special feature same connector part number on both boards can reduce inventory

Termination through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy