Samtec LS2 Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-8795
- Mfr. Part No.:
- LS2-105-01-S-D
- Manufacturer:
- Samtec
Subtotal (1 tube of 49 units)*
€286.99
(exc. VAT)
€353.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 49 + | €5.857 | €286.99 |
*price indicative
- RS Stock No.:
- 208-8795
- Mfr. Part No.:
- LS2-105-01-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LS2 | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LS2 | ||
Pitch 2mm | ||
Current 3.2A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 475V | ||
The Samtec 2 mm locking hermaphroditic connector has 10 position which used 3.2 A of current per pin.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec LS2 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec TFM Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
