Samtec LSS Series Straight Surface PCB Header, 20 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 750 more to save €277.50

View bulk pricing options

Subtotal (1 reel of 375 units)*

€1,102.13

(exc. VAT)

€1,355.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
375 - 375€2.939€1,102.13-
750 +€2.569€963.38€277.50

*price indicative

RS Stock No.:
200-0314
Mfr. Part No.:
LSS-110-02-F-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSS

Product Type

PCB Header

Pitch

635μm

Current

1.7A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec PCB header of LSS series is self mating hermaphroditic header. The LSS series is a shrouded connector with a straight orientation and it can connect up to 100 I/o.

Audible click when mated

Self-mating system reduces inventory cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy