Samtec MPTC Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 10 Row, Shrouded

Subtotal (1 tray of 54 units)*

€242.78

(exc. VAT)

€298.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
54 +€4.496€242.78

*price indicative

RS Stock No.:
200-0472
Mfr. Part No.:
MPTC-02-16-02-6.30-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MPTC

Product Type

PCB Header

Current

28.8A

Pitch

2mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

10

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

2

The Samtec MPTC series is 30A signal power combo system. Available with high-power dual blade contact.

3 to 8 power positions

Current rating to 24.7A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy