Samtec MPTC Series Vertical Through Hole PCB Header, 84 Contact(s), 5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 229-5145
- Mfr. Part No.:
- MPTC-02-80-02-6.30-03-L-V
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 54 more to save €17.17
View bulk pricing optionsSubtotal (1 tray of 27 units)*
€225.64
(exc. VAT)
€277.53
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 27 - 27 | €8.357 | €225.64 | - |
| 54 - 108 | €8.039 | €217.05 | €17.17 |
| 135 - 243 | €7.596 | €205.09 | €102.73 |
| 270 + | €6.961 | €187.95 | €376.92 |
*price indicative
- RS Stock No.:
- 229-5145
- Mfr. Part No.:
- MPTC-02-80-02-6.30-03-L-V
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MPTC | |
| Pitch | 5mm | |
| Current | 28.8A | |
| Number of Contacts | 84 | |
| Housing Material | LCP | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 6.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MPTC | ||
Pitch 5mm | ||
Current 28.8A | ||
Number of Contacts 84 | ||
Housing Material LCP | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 6.3mm | ||
Standards/Approvals No | ||
The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end. It has vertical orientation.
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Straight Surface PCB Header 5 mm Pitch Unshrouded
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
