Samtec QMS Series Straight Surface PCB Header, 52 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 200-0517
- Mfr. Part No.:
- QMS-026-05.75-L-D-A-RT1
- Manufacturer:
- Samtec
Subtotal (1 tray of 60 units)*
€846.60
(exc. VAT)
€1,041.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €14.11 | €846.60 |
*price indicative
- RS Stock No.:
- 200-0517
- Mfr. Part No.:
- QMS-026-05.75-L-D-A-RT1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QMS | |
| Current | 2.6A | |
| Pitch | 640μm | |
| Number of Contacts | 52 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QMS | ||
Current 2.6A | ||
Pitch 640μm | ||
Number of Contacts 52 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
2
The Samtec QMS series is high-speed rugged ground plane combo power terminal strip.
Samtec 28+ Gbps Solution
Up to 156 positions
Related links
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Horizontal Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
