Samtec QMS Series Straight Surface PCB Header, 52 Contact(s), 640 μm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 56 units)*

€631.12

(exc. VAT)

€776.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
56 +€11.27€631.12

*price indicative

RS Stock No.:
200-0519
Mfr. Part No.:
QMS-026-06.75-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QMS

Product Type

PCB Header

Pitch

640μm

Current

2.6A

Number of Contacts

52

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

635μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

300V

2

The Samtec QMS series is high-speed rugged ground plane combo power terminal strip.

Samtec 28+ Gbps Solution

Up to 156 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy