Samtec TOLC Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 200-1476
- Mfr. Part No.:
- TOLC-110-02-L-Q-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.07
(exc. VAT)
€12.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.07 |
| 5 + | €8.87 |
*price indicative
- RS Stock No.:
- 200-1476
- Mfr. Part No.:
- TOLC-110-02-L-Q-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TOLC | |
| Product Type | PCB Header | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TOLC | ||
Product Type PCB Header | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec TOLC series is a quad row SMT terminal. Insulating material used is of black liquid crystal polymer. The terminal is of phosphor bronze. There are total 40 no. of contacts.
Current rating: 2.4 A per pin (6 adjacent pins powered)
Operating temp range: -55 °C to +125 °C
It is RoHS compliant
Related links
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
