Samtec TS Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 200-1485
- Mfr. Part No.:
- TS-105-T-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 132 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 44 units)*
€41.89
(exc. VAT)
€51.52
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 44 - 88 | €0.952 | €41.89 | - |
| 132 - 176 | €0.843 | €37.09 | 11% |
| 220 - 396 | €0.73 | €32.12 | 23% |
| 440 + | €0.645 | €28.38 | 32% |
*price indicative
- RS Stock No.:
- 200-1485
- Mfr. Part No.:
- TS-105-T-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TS | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.96mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4.22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TS | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3.96mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4.22mm | ||
Standards/Approvals No | ||
The Samtec TS series are precision machined terminal strips. Insulating material used is of black G.F. Polyester. the terminals are of brass, except for type G, it is of phosphor bronze. There are total 5 no. of contacts.
Plating used : Au over 50 μ" (1.27 μm) Ni or Sn over 100 μ" (2.54 μm) Cu or 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold ;-55 °C to +105 °C with Tin
It is RoHS compliant
Related links
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
