Samtec TSS Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1651
- Mfr. Part No.:
- TSS-105-04-T-D-RA
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 34 units)*
€72.96
(exc. VAT)
€89.76
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 34 - 68 | €2.146 | €72.96 |
| 102 - 136 | €1.899 | €64.57 |
| 170 - 306 | €1.646 | €55.96 |
| 340 + | €1.453 | €49.40 |
*price indicative
- RS Stock No.:
- 200-1651
- Mfr. Part No.:
- TSS-105-04-T-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSS | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSS | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
The Samtec TSS series is a shrouded terminal strip. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 10 no. of contacts.
Insulation Resistance is 5000 MΩ min
Plating used: Au or Sn over 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold -55 °C to +105 °C with Tin
Flammability Ratings are of UL 94V-O
Withstanding Voltage upto 1000 VRMS
It is RoHS Compliant
Related links
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
