Samtec TST Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1666
- Mfr. Part No.:
- TST-110-04-G-D-RA
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€5.06
(exc. VAT)
€6.22
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.06 |
*price indicative
- RS Stock No.:
- 200-1666
- Mfr. Part No.:
- TST-110-04-G-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TST | |
| Pitch | 2.54mm | |
| Current | 3.4A | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Cable | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 425V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TST | ||
Pitch 2.54mm | ||
Current 3.4A | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Cable | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 425V | ||
The Samtec TST series is a shrouded terminal strip, cable mate. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 20 no. of contacts.
Insulation Resistance is 5000 MΩ min
Plating: Au or Sn over 50 μ" (1.27 μm) Ni
Current Rating (IDSD/TST): 3.4 A per pin (2 pins powered)
Operating Temp Range: -55 °C to +125 °C with Gold ; -55 °C to +105 °C with Tin
Flammability Rating are of UL 94V-O
Voltage Rating upto 425 VAC/600 VDC
It is RoHS Compliant
Related links
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
