Samtec QTE Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

€369.76

(exc. VAT)

€454.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€9.244€369.76

*price indicative

RS Stock No.:
200-1828
Mfr. Part No.:
QTE-020-04-F-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTE

Pitch

800μm

Current

2A

Number of Contacts

40

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

The Samtec QTE series high-speed ground plane terminal strip has 40 pins. It has pole pitch of 0.8 mm. The insulation material used is of liquid crystal polymer and material used for terminals is of phosphor bronze

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating Temperature is between -55 °C to +125 °C

225 VAC voltage rating when mated with QSE

5 mm Stack Height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy