Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

€7.32

(exc. VAT)

€9.005

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.464€7.32
50 +€1.382€6.91

*price indicative

RS Stock No.:
205-6031
Mfr. Part No.:
1724470204
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600 V

COO (Country of Origin):
MX
The Molex's mini-fit Jr. header has dual row which used without snap-in plastic peg PCB lock. It has 4 circuit using with polyamide nylon material and has tin plating with glow-wire capable.

Temperature range -40° to +105°C

Net weight 1.058/g

Related links