Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

€3.35

(exc. VAT)

€4.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 870 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.67€3.35

*price indicative

RS Stock No.:
207-6772
Mfr. Part No.:
1724470202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 600V and current rating of 9A. It has operating temperature range from-40° to +105°C.

Halogen free

Tray type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy