Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€13.94

(exc. VAT)

€17.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.697€13.94
100 - 180€0.642€12.84
200 - 380€0.584€11.68
400 +€0.544€10.88

*price indicative

RS Stock No.:
205-6324
Mfr. Part No.:
10129381-912001BLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

EconoStik

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

5.84mm

Voltage

1500V

The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.

0.64mm square headers

High-temperature thermoplastic

1μin gold contact plating and tested to 50 mating cycles

Customized mating and tail lengths

Custom polarization available

RoHS compliant and lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy