Amphenol Socapex MHDAS Series Straight PCB PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€105.72

(exc. VAT)

€130.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€105.72
5 - 24€98.32
25 +€93.98

*price indicative

RS Stock No.:
206-9545
Mfr. Part No.:
MHDAS2M016BE01
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Header

Series

MHDAS

Pitch

1.27mm

Current

5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Crimp

Row Pitch

1.27mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

260°C

Standards/Approvals

No

Voltage

750 V

COO (Country of Origin):
FR
The Amphenol's male micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 016 contact which used 26 AWG of wire size and jackscrew for harness of fitting.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links