Samtec EHF Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0829
- Mfr. Part No.:
- EHF-110-01-F-D-SM-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 300 more to save €99.90
View bulk pricing optionsSubtotal (1 reel of 150 units)*
€713.10
(exc. VAT)
€877.05
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 150 - 150 | €4.754 | €713.10 | - |
| 300 - 600 | €4.421 | €663.15 | €99.90 |
| 750 + | €4.198 | €629.70 | €417.00 |
*price indicative
- RS Stock No.:
- 208-0829
- Mfr. Part No.:
- EHF-110-01-F-D-SM-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Surface | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHF | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Surface | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 1.27mm pitch shrouded double row PCB IDC header with polarizing notch for accurate mating, ejector latch and gold plated contact. It has PCB surface mount with up to 20 contact.
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
