Samtec EHF Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€8.47

(exc. VAT)

€10.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.47-
10 - 24€7.857%
25 +€7.1815%

*price indicative

RS Stock No.:
208-0842
Mfr. Part No.:
EHF-120-01-L-D-SM-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

EHF

Pitch

1.27mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Surface

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 1.27mm pitch shrouded double row PCB IDC header with polarizing notch for accurate mating, ejector latch and gold plated contact. It has PCB surface mount with up to 40 contact.

Optional caps to lock cable to header

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy