Samtec EHT Series Straight Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€14.93

(exc. VAT)

€18.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€14.93

*price indicative

RS Stock No.:
208-0848
Mfr. Part No.:
EHT-110-01-S-D-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

EHT

Pitch

2mm

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec EHT series is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze. It used surface mount with up to 20 contact and used black liquid crystal p

Optional caps to lock cable to header

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy