Samtec ERM8 Series Vertical Surface PCB Header, 50 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.30

(exc. VAT)

€5.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.30
10 - 49€3.84
50 - 99€3.60
100 +€3.38

*price indicative

RS Stock No.:
208-0964
Mfr. Part No.:
ERM8-025-02.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM8

Product Type

PCB Header

Current

1.4A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

318V

The Samtec ERM8 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plating con

Smooth broad milled contact surface for increased wear life

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy