Samtec FSI Series Straight Surface PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 50 units)*

€313.75

(exc. VAT)

€385.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€6.275€313.75

*price indicative

RS Stock No.:
196-9895
Mfr. Part No.:
FSI-110-03-G-D-AD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

FSI

Pitch

1mm

Current

2.8A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec FSI-110-03-G-D-AD is a FSI series low profile and elevated low one piece. It has optional rugged screw downs, weld tab and alignment pins. This piece has Single and double row design up to 100 pins.

Insulator material is liquid crystal polymer

Contact material is BeCu

Current rating is 2.8A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy