Samtec FTM Series Vertical Surface Pin Header, 10 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 208-1396
- Mfr. Part No.:
- FTM-105-03-F-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 116 units)*
€158.57
(exc. VAT)
€195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 116 - 464 | €1.367 | €158.57 |
| 580 - 1044 | €1.319 | €153.00 |
| 1160 + | €1.253 | €145.35 |
*price indicative
- RS Stock No.:
- 208-1396
- Mfr. Part No.:
- FTM-105-03-F-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTM | |
| Product Type | Pin Header | |
| Current | 3.1A | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTM | ||
Product Type Pin Header | ||
Current 3.1A | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.65mm | ||
Standards/Approvals No | ||
The Samtec FTE series is surface mount micro low profile contact which has a 1.00mm micro terminal strip with 10 contact position. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.
Operating temperature range -55°C to +125°C
Available with cost saving gold plating
Related links
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Straight Surface Pin Header 1 mm Pitch Unshrouded
