Samtec FTM Series Vertical Surface Pin Header, 20 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 58 units)*

€267.73

(exc. VAT)

€329.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
58 - 232€4.616€267.73
290 - 522€4.454€258.33
580 +€4.233€245.51

*price indicative

RS Stock No.:
208-1401
Mfr. Part No.:
FTM-110-03-L-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTM

Product Type

Pin Header

Current

3.1A

Pitch

1mm

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

1.65mm

The Samtec FTE series is surface mount micro low profile contact which has a 1.00mm micro terminal strip with 20 contact position. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.

Operating temperature range -55°C to +125°C

Available with cost saving gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy