Amphenol Socapex HDAS Series Right Angle PCB PCB Header, 202 Contact(s), 1.91 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 208-5042
- Mfr. Part No.:
- HDASF202YC-000
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 3 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€442.85
(exc. VAT)
€544.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €442.85 | - |
| 3 - 4 | €398.56 | 10% |
| 5 - 9 | €362.24 | 18% |
| 10 + | €332.14 | 24% |
*price indicative
- RS Stock No.:
- 208-5042
- Mfr. Part No.:
- HDASF202YC-000
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Series | HDAS | |
| Product Type | PCB Header | |
| Pitch | 1.91mm | |
| Current | 4.5A | |
| Housing Material | Glass Filled Thermoplastic Liquid Crystal Polymer | |
| Number of Contacts | 202 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.905mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Series HDAS | ||
Product Type PCB Header | ||
Pitch 1.91mm | ||
Current 4.5A | ||
Housing Material Glass Filled Thermoplastic Liquid Crystal Polymer | ||
Number of Contacts 202 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.905mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- IN
The Amphenol HDAS plug 202 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.
Dedicated to harsh environment
Press-fit technology for significant assembly cost reduction and extreme reliability
Related links
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
