Samtec TFM Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 200 units)*

€877.60

(exc. VAT)

€1,079.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800€4.388€877.60-
1000 - 1800€4.234€846.803%
2000 +€4.024€804.808%

*price indicative

RS Stock No.:
208-5949
Mfr. Part No.:
TFM-110-02-L-DH-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

3.2A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

The Samtec connector header has through hole 20 position 0.050" (1.27mm).

Connector Type Header, Elevated

Contact Type Male Pin

Pitch - Mating 0.050" (1.27mm)

Number of Positions 20

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy