Samtec HTST Series Vertical Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 750 more to save 7%

View bulk pricing options

Subtotal (1 reel of 150 units)*

€338.10

(exc. VAT)

€415.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
150 - 600€2.254€338.10-
750 - 1350€2.096€314.407%
1500 +€1.99€298.5011%

*price indicative

RS Stock No.:
208-8715
Mfr. Part No.:
HTST-108-01-T-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTST

Product Type

PCB Header

Current

3.4A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

The Samtec PCB Header has 16 positions in two row with SMD/SMT mount.

Number of Positions: 16 Position

Pitch: 2.54 mm

Number of Rows: 2 Row

Mounting Style: SMD/SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy