Samtec HTST Series Vertical Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€16.12

(exc. VAT)

€19.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 5€3.224€16.12-
10 - 20€3.01€15.056%
25 - 45€2.762€13.8114%
50 +€2.604€13.0219%

*price indicative

RS Stock No.:
208-8716
Mfr. Part No.:
HTST-108-01-T-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTST

Product Type

PCB Header

Current

3.4A

Pitch

2.54mm

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

The Samtec PCB Header has 16 positions in two row with SMD/SMT mount.

Number of Positions: 16 Position

Pitch: 2.54 mm

Number of Rows: 2 Row

Mounting Style: SMD/SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy