Samtec LSEM Series Vertical Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 300 units)*

€1,632.90

(exc. VAT)

€2,008.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
300 - 1200€5.443€1,632.90
1500 - 2700€5.253€1,575.90
3000 +€4.991€1,497.30

*price indicative

RS Stock No.:
208-8804
Mfr. Part No.:
LSEM-120-06.0-F-DV-A-N-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSEM

Current

1.8A

Pitch

800μm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V ac, 318V ac

The Samtec LSEM Series 0.8 mm high-speed board-to-board hermaphroditic SMT strip connector has 40 position with vertical mounting.

Current rating 1.8 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy