Samtec LSS Series Vertical Surface PCB Header, 10 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 3875 more to save 2%

View bulk pricing options

Subtotal (1 reel of 775 units)*

€2,275.40

(exc. VAT)

€2,798.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
775 - 3100€2.936€2,275.40-
3875 - 6975€2.854€2,211.852%
7750 +€2.777€2,152.185%

*price indicative

RS Stock No.:
208-8879
Mfr. Part No.:
LSS-105-01-F-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSS

Pitch

635μm

Current

1.7A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec 0.635 mm razor beam high-speed hermaphroditic strip has 10 contact which used black liquid crystal polymer for insulator material.

Self-mating system reduces inventory cost

Up to 100 I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy