Samtec LSS Series Straight Surface PCB Header, 20 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4924
- Mfr. Part No.:
- LSS-110-01-F-DV-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.286 | €16.43 |
| 25 - 45 | €3.02 | €15.10 |
| 50 - 95 | €2.794 | €13.97 |
| 100 - 245 | €2.598 | €12.99 |
| 250 + | €2.426 | €12.13 |
*price indicative
- RS Stock No.:
- 180-4924
- Mfr. Part No.:
- LSS-110-01-F-DV-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSS | |
| Current | 1.7A | |
| Pitch | 635μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V ac, 424V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSS | ||
Current 1.7A | ||
Pitch 635μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V ac, 424V ac | ||
Six stack height options from 6.00 mm to 12.00 mm
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os
Related links
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Horizontal Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
