Samtec QMS Series Right Angle Surface PCB Header, 156 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-8975
- Mfr. Part No.:
- QMS-078-01-SL-D-RA-MG
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.92 |
*price indicative
- RS Stock No.:
- 208-8975
- Mfr. Part No.:
- QMS-078-01-SL-D-RA-MG
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 640μm | |
| Housing Material | LCP | |
| Number of Contacts | 156 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 640μm | ||
Housing Material LCP | ||
Number of Contacts 156 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
The Samtec 156 position connector header has outer shroud contacts surface mount.
Connector Type Header, Outer Shroud Contacts
Number of Positions 156
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle; Through Hole
Features Board Guide, Ground Bus (Plane)
Related links
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface Mount PCB Header 635 μm Pitch Shrouded
