Samtec QMS Series Straight Surface PCB Header, 52 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€20.71

(exc. VAT)

€25.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.71

*price indicative

RS Stock No.:
179-9003
Mfr. Part No.:
QMS-026-09.75-SL-D-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QMS

Pitch

635μm

Current

15.7A

Housing Material

LCP

Number of Contacts

52

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

635μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
US
0.635 mm pitch (.025")

Up to 208 positions

Guide post option

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy